Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-146462-3

DigiKey Part Number
5-146462-3-ND
Manufacturer
Manufacturer Product Number
5-146462-3
Description
CONN HDR 3POS 0.1 STACK T/H GOLD
Customer Reference
Detailed Description
3 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5-146462-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.330" (8.382mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Stack Height
0.300" (7.620mm)
Series
Length - Tail
0.109" (2.769mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Solder
Number of Positions
3
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
15.0µin (0.38µm)
Number of Rows
1
Color
Black
Length - Overall Pin
0.739" (18.771mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.