


5-103164-1 | |
|---|---|
DigiKey Part Number | 5-103164-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-103164-1 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-103164-1 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Tray | Insulation Height 0.361" (9.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.248 | 2,00736 € | 6.519,91 € |
| Unit Price without VAT: | 2,00736 € |
|---|---|
| Unit Price with VAT: | 2,42891 € |

