Image for 499726-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499726-1

DigiKey Part Number
499726-1-ND
Manufacturer
Manufacturer Product Number
499726-1
Description
CONN HDR HSG 10POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Header Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
499726-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Note
Contacts Sold Separately
Contact Type
Male Pin, Coaxial
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0001,96574 €3.931,48 €
Unit Price without VAT:1,96574 €
Unit Price with VAT:2,37855 €