499345-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 2,01431 €
Datasheet

Similar


3M
In Stock: 438
Unit Price: 4,43000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,94648 €
Datasheet
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499345-5

DigiKey Part Number
AHB24K-ND
Manufacturer
Manufacturer Product Number
499345-5
Description
CONN HEADER R/A 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.315" (8.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold or Gold-Palladium
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Brass
Number of Positions
Features
Keying Slot, Mounting Flange
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Short
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D3627-5302-AR3M0D3627-5302-AR-ND2,01431 €Similar
N3627-5203RB3M438N3627-5203RB-ND4,43000 €Similar
N3627-5303RB3M0N3627-5303RB-ND2,94648 €Similar
Obsolete
This product is no longer manufactured. View Substitutes