Contact Crimp Socket Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

485800-5

DigiKey Part Number
A111212TR-ND - Tape & Reel (TR)
A111212CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
485800-5
Description
CONTACT FLAT FLEX SOCKET GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Gold
Datasheet
 Datasheet
EDA/CAD Models
485800-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,29000 €2,90 €
250,27200 €6,80 €
500,25880 €12,94 €
1000,24660 €24,66 €
2500,23108 €57,77 €
5000,22004 €110,02 €
1.0000,20953 €209,53 €
2.5000,19640 €491,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,18629 €1.304,03 €
14.0000,17740 €2.483,60 €
21.0000,17240 €3.620,40 €
35.0000,16630 €5.820,50 €
49.0000,16240 €7.957,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €