Parametric Equivalent

474036-E | |
|---|---|
DigiKey Part Number | 17-474036-E-ND |
Manufacturer | |
Manufacturer Product Number | 474036-E |
Description | DRCBUG B 2,54 10 * CSI 164 E012 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901420010 | Molex | 0 | WM8037-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,46998 € | 2.963,98 € |
| Unit Price without VAT: | 2,46998 € |
|---|---|
| Unit Price with VAT: | 2,98868 € |


