
42913-3 | |
|---|---|
DigiKey Part Number | 42913-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42913-3 |
Description | CONN RING D-SHAPE 6-10AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud D-Shaped 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42913-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 6-10 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type D-Shaped | Contact Material Brass |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.220" ~ 0.315" (5.59mm ~ 8.00mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
Length - Overall 1.105" (28.07mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42913-2 | TE Connectivity AMP Connectors | 5.165 | A100636CT-ND | 0,57000 € | Parametric Equivalent |


