
42712-2 | |
|---|---|
DigiKey Part Number | 42712-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42712-2 |
Description | CONN QC RCPT 14-18AWG 0.205 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42712-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.468" (11.89mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.205" (5.21mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,10458 € | 4.183,20 € |
| Unit Price without VAT: | 0,10458 € |
|---|---|
| Unit Price with VAT: | 0,12654 € |


