
42234-2 | |
|---|---|
DigiKey Part Number | A27687TR-ND - Tape & Reel (TR) A27687CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42234-2 |
Description | CONN QC RCPT 14-20AWG 0.205 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42234-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.205" (5.21mm) | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13160 € | 3,29 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11920 € | 11,92 € |
| 250 | 0,11172 € | 27,93 € |
| 500 | 0,10638 € | 53,19 € |
| 1.000 | 0,10128 € | 101,28 € |
| 2.500 | 0,09494 € | 237,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09311 € | 465,55 € |
| 10.000 | 0,08867 € | 886,70 € |
| 15.000 | 0,08617 € | 1.292,55 € |
| 25.000 | 0,08312 € | 2.078,00 € |
| 35.000 | 0,08117 € | 2.840,95 € |
| 50.000 | 0,07915 € | 3.957,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |











