Similar

415504-3 | |
|---|---|
DigiKey Part Number | A113656-ND |
Manufacturer | |
Manufacturer Product Number | 415504-3 |
Description | CONN MINI SMB JACK STR 75OHM PCB |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 415504-3 Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734040390 | Molex | 0 | 0734040390-ND | 1,88460 € | Similar |
| 142138-75 | Amphenol RF | 4.034 | ACX1313-ND | 4,20000 € | Similar |



