Image for 415377-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415377-3

DigiKey Part Number
415377-3-ND
Manufacturer
Manufacturer Product Number
415377-3
Description
CONN SMB JACK R/A 75 OHM PCB
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Mfr
Fastening Type
Snap-On
Packaging
Bulk
Frequency - Max
4 GHz
Part Status
Obsolete
Number of Ports
1
Connector Style
Includes
5 pcs - 1 Connector, 1 Bushing, 1 Lockwasher, 1 Nut, 1 Washer
Connector Type
Jack, Male Pin
Operating Temperature
-65°C ~ 165°C
Contact Termination
Solder
Voltage Rating
335 V
Shield Termination
Solder
Mating Cycles
500
Impedance
75 Ohms
Insertion Loss
0.6dB
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.