
41531-1 | |
|---|---|
DigiKey Part Number | A24739TR-ND - Tape & Reel (TR) A24739CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41531-1 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41531-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,15304 € | 38,26 € |
| 500 | 0,14574 € | 72,87 € |
| 1.000 | 0,13878 € | 138,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13084 € | 457,94 € |
| 7.000 | 0,12459 € | 872,13 € |
| 10.500 | 0,12108 € | 1.271,34 € |
| 17.500 | 0,11679 € | 2.043,83 € |
| 24.500 | 0,11405 € | 2.794,22 € |
| 35.000 | 0,11122 € | 3.892,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |








