
4-794636-6 | |
|---|---|
DigiKey Part Number | A33241TR-ND - Tape & Reel (TR) A33241CT-ND - Cut Tape (CT) A33241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-794636-6 |
Description | CONN HEADER SMD 16POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-794636-6 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25500 € | 32,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,71286 € | 474,75 € |
| 350 | 2,58334 € | 904,17 € |
| 525 | 2,51053 € | 1.318,03 € |
| 875 | 2,42171 € | 2.119,00 € |
| 1.225 | 2,36495 € | 2.897,06 € |
| 1.750 | 2,30624 € | 4.035,92 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,63430 € |



