
4-641148-1 | |
|---|---|
DigiKey Part Number | 4-641148-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-641148-1 |
Description | CONN RCPT 11POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-641148-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 11 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,13461 € | 15.673,05 € |
| Unit Price without VAT: | 3,13461 € |
|---|---|
| Unit Price with VAT: | 3,79288 € |


