
3-2362375-2 | |
|---|---|
DigiKey Part Number | 17-3-2362375-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2362375-2 |
Description | PCIE GEN4, 64POS ,G/F ,DIP ,3.1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 3-2362375-2 Models |
Category | Features Board Guide, Locking Ramp |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 11; 21 | Contact Type Cantilever |
Number of Positions 64 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,47800 € | 54,78 € |
| 25 | 5,13480 € | 128,37 € |
| 50 | 4,88940 € | 244,47 € |
| 200 | 4,43385 € | 886,77 € |
| 400 | 4,22235 € | 1.688,94 € |
| 600 | 4,10337 € | 2.462,02 € |
| 1.000 | 3,95826 € | 3.958,26 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,80450 € |

