20 (4), 38 Position QSFP56, SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2334236-4

DigiKey Part Number
2266-4-2334236-4-ND
Manufacturer
Manufacturer Product Number
4-2334236-4
Description
QSFP56 TO 4XSFP56, 30AWG, 2.0M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 (4), 38 Position QSFP56, SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
4-2334236-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round, Twin Axial
Manufacturer
TE Connectivity AMP Connectors
Usage
External
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Color
Black
Cable Connectors
QSFP56, SFP+ (4)
Shielding
Shielded
Number of Positions
20 (4), 38
Wire Gauge
30 AWG
Connector Type
Plug to Plug (4)
Current - Max/Contact
500 mA
Gender
Male to Male
Frequency - Max
56Gbps
Fastening Type
Latch Lock, Push-Pull
Operating Temperature
0°C ~ 70°C
Features
Pull Tab
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.