Similar

4-2271134-2 | |
|---|---|
DigiKey Part Number | 4-2271134-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2271134-2 |
Description | CIRC CBL 5POS RCPT TO WIRE 0.66' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 0.66' (200.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 5 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4130012051-000 | TE Connectivity AMP Connectors | 2.309 | A126839-ND | 6,94000 € | Similar |


