Image for 4-211991-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-211991-4

DigiKey Part Number
4-211991-4-ND
Manufacturer
Manufacturer Product Number
4-211991-4
Description
CONN RCPT ARINC 150/150/13C2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle Connector Arinc 150/150/13C2///
Datasheet
 Datasheet
EDA/CAD Models
4-211991-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cavity A
150
Manufacturer
TE Connectivity AMP Connectors
Cavity B
150
Series
Cavity C
13C2
Packaging
Bulk
Sealed
Sealed
Part Status
Active
Shell Plating
Chromate
Shell Style
Receptacle
Features
Front Release
Class Code
C
Note
Partially Loaded
Shell Size
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50753,38480 €37.669,24 €
Unit Price without VAT:753,38480 €
Unit Price with VAT:911,59561 €