
4-1971817-3 | |
|---|---|
DigiKey Part Number | 17-4-1971817-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971817-3 |
Description | 3P,RAST 2.5 TAB HEADER,EX- LOCKI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971817-3 Models |
Category | Insulation Height 0.610" (15.49mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 149.6µin (3.80µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Glow Wire Compliant |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,30966 € | 1.672,16 € |
| Unit Price without VAT: | 0,30966 € |
|---|---|
| Unit Price with VAT: | 0,37469 € |

