
7-192044-1 | |
|---|---|
DigiKey Part Number | 7-192044-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-192044-1 |
Description | CONTACT FEMALE BAND POWER GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Band |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Female Band |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,71342 € | 13.567,10 € |
| Unit Price without VAT: | 2,71342 € |
|---|---|
| Unit Price with VAT: | 3,28324 € |

