
4-178488-1 | |
|---|---|
DigiKey Part Number | A119379-ND |
Manufacturer | |
Manufacturer Product Number | 4-178488-1 |
Description | CONN HEADER VERT 4POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-178488-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.551" (14.00mm) |
Packaging Bag | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,26817 € | 858,14 € |
| Unit Price without VAT: | 0,26817 € |
|---|---|
| Unit Price with VAT: | 0,32449 € |

