Similar

4-1546701-3 | |
|---|---|
DigiKey Part Number | 4-1546701-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1546701-3 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 4-1546701-3 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238320020 | Curtis Industries | 0 | 364-238320020-ND | 1,39155 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,38337 € | 6.640,18 € |
| Unit Price without VAT: | 1,38337 € |
|---|---|
| Unit Price with VAT: | 1,67388 € |

