
1-534284-6 | |
|---|---|
DigiKey Part Number | 1-534284-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-534284-6 |
Description | CONN RCPT 40POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Insulation Height 0.260" (6.60mm) |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board or Cable | Features Mounting Flange |
Number of Positions | Insulation Material Thermoplastic |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Thickness - Post 300.0µin (7.62µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 103,58573 € | 49.721,15 € |
| Unit Price without VAT: | 103,58573 € |
|---|---|
| Unit Price with VAT: | 125,33873 € |

