
2112465-1 | |
|---|---|
DigiKey Part Number | 2112465-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2112465-1 |
Description | CONN SOCKET CONTACT SMB CRMP GLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp SMB |
Datasheet | Datasheet |
Category | Type SMB |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Contact Finish Gold |
Contact Termination Crimp | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,08170 € | 6.536,00 € |
| Unit Price without VAT: | 0,08170 € |
|---|---|
| Unit Price with VAT: | 0,09886 € |

