
350588-1 | |
|---|---|
DigiKey Part Number | A25311-ND |
Manufacturer | |
Manufacturer Product Number | 350588-1 |
Description | CONN HEADER VERT 15POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350588-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Length - Post 0.215" (5.46mm) |
Part Status Active | Insulation Height 0.550" (13.97mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 3 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 1,42290 € | 554,93 € |
| Unit Price without VAT: | 1,42290 € |
|---|---|
| Unit Price with VAT: | 1,72171 € |








