
350427-1 | |
|---|---|
DigiKey Part Number | A14382-ND |
Manufacturer | |
Manufacturer Product Number | 350427-1 |
Description | CONN HEADER VERT 16POS 5.08MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350427-1 Models |
Category | Termination Solder |
Mfr | Contact Length - Post 0.210" (5.33mm) |
Series | Insulation Height 0.375" (9.53mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-2 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 12A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,93765 € | 1.550,12 € |
| Unit Price without VAT: | 1,93765 € |
|---|---|
| Unit Price with VAT: | 2,34456 € |


