
346102-4 | |
|---|---|
DigiKey Part Number | 346102-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 346102-4 |
Description | CONN RING CIRC 17-20AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 346102-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Circular | Contact Finish Tin |
Width - Outer Edges 0.472" (12.00mm) | Insulation Diameter 0.055" ~ 0.083" (1.40mm ~ 2.11mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.400 | 0,34241 € | 2.876,24 € |
| Unit Price without VAT: | 0,34241 € |
|---|---|
| Unit Price with VAT: | 0,41432 € |

