Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

33647 | |
|---|---|
DigiKey Part Number | 33647-ND |
Manufacturer | |
Manufacturer Product Number | 33647 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.973" (24.71mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Heavy Duty, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35776 | TE Connectivity AMP Connectors | 7.668 | A27158-ND | 0,76000 € | Parametric Equivalent |
| 0190440168 | Molex | 471 | WM22924-ND | 0,28000 € | Parametric Equivalent |
| 0190440186 | Molex | 109.792 | WM22925-ND | 0,33000 € | Parametric Equivalent |
| 0190440187 | Molex | 2.494 | 900-0190440187CT-ND | 0,49000 € | Parametric Equivalent |
| 0190560089 | Molex | 0 | 0190560089-ND | 0,30914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52197 € | 521,97 € |
| Unit Price without VAT: | 0,52197 € |
|---|---|
| Unit Price with VAT: | 0,63158 € |











