Terminal Wire Cap for Unstripped Wire Connector Crimp Green, Violet Bands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328858

DigiKey Part Number
328858-ND
Manufacturer
Manufacturer Product Number
328858
Description
CONN WIRE CAP CRIMP STRATO-THERM
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminal Wire Cap for Unstripped Wire Connector Crimp Green, Violet Bands
Datasheet
 Datasheet
EDA/CAD Models
328858 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Wire Cap for Unstripped Wire
Manufacturer
TE Connectivity AMP Connectors
Number of Wire Entries
1
Series
Termination
Crimp
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Green, Violet Bands
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40.0006,88635 €275.454,00 €
Manufacturers Standard Package
Unit Price without VAT:6,88635 €
Unit Price with VAT:8,33248 €