
322725 | |
|---|---|
DigiKey Part Number | 322725-ND |
Manufacturer | |
Manufacturer Product Number | 322725 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.416" (10.57mm) | Length - Termination 0.268" (6.81mm) |
Length - Overall 0.694" (17.63mm) | Tongue Inside Opening 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.440 | 0,19806 € | 1.077,45 € |
| Unit Price without VAT: | 0,19806 € |
|---|---|
| Unit Price with VAT: | 0,23965 € |



