
322724 | |
|---|---|
DigiKey Part Number | A27509-ND |
Manufacturer | |
Manufacturer Product Number | 322724 |
Description | CONN RING CIRC 14-16AWG #3/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322724 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/4 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 1.250" (31.75mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.219" (56.36mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,65600 € | 36,56 € |
| 25 | 3,42760 € | 85,69 € |
| 50 | 3,26360 € | 163,18 € |
| 100 | 3,10780 € | 310,78 € |
| 250 | 2,91320 € | 728,30 € |
| 500 | 2,77422 € | 1.387,11 € |
| 1.000 | 2,64191 € | 2.641,91 € |
| 2.500 | 2,47668 € | 6.191,70 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,20300 € |






