Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

322344 | |
|---|---|
DigiKey Part Number | 322344-ND |
Manufacturer | |
Manufacturer Product Number | 322344 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features High Temperature, Serrated Termination |
Terminal Type Circular | Color Orange |
Stud/Tab Size 3/8 Stud | Contact Material Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
Length - Overall 1.170" (29.72mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34126-2 | TE Connectivity AMP Connectors | 2.320 | A135567CT-ND | 1,71000 € | Parametric Equivalent |
| 31499 | TE Connectivity AMP Connectors | 9.133 | A28296-ND | 0,54000 € | Parametric Equivalent |
| 34126 | TE Connectivity AMP Connectors | 5.059 | A0152-ND | 0,42000 € | Parametric Equivalent |
| 0190560057 | Molex | 0 | 23-0190560057-ND | 0,50000 € | Parametric Equivalent |
| 0190690093 | Molex | 20.636 | WM13676-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,24760 € | 4.247,60 € |
| Unit Price without VAT: | 4,24760 € |
|---|---|
| Unit Price with VAT: | 5,13960 € |







