
320822 | |
|---|---|
DigiKey Part Number | 320822-ND |
Manufacturer | |
Manufacturer Product Number | 320822 |
Description | CONN TERM RECT 10-12 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10-12 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.134" (3.40mm) |
Tab Thickness 0.039" (0.99mm) | Diameter - Barrel OD 0.221" (5.61mm) |
Length - Overall 1.069" (27.15mm) | Diameter - Ring ID 0.265" (6.73mm) |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |



