
320815 | |
|---|---|
DigiKey Part Number | A127624-ND |
Manufacturer | |
Manufacturer Product Number | 320815 |
Description | CONN TERM RECT TONG 14-16 AWG #6 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 6 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 320815 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Termination |
Terminal Type Rectangular Tongue | Contact Finish Tin |
Stud/Tab Size 6 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.085" (2.16mm) |
Tab Thickness 0.031" (0.79mm) | Diameter - Barrel OD 0.165" (4.19mm) |
Length - Overall 0.560" (14.22mm) | Diameter - Ring ID 0.145" (3.68mm) |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,11360 € | 27,84 € |
| 50 | 1,06040 € | 53,02 € |
| 100 | 1,00970 € | 100,97 € |
| 250 | 0,94644 € | 236,61 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,69400 € |

