
31805 | |
|---|---|
DigiKey Part Number | A27042-ND |
Manufacturer | |
Manufacturer Product Number | 31805 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31805 Models |
Category | Length - Overall 0.808" (20.52mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1958125-1 | TE Connectivity AMP Connectors | 100 | A135355-ND | 52,06000 € | Parametric Equivalent |
| 2-322455-1 | TE Connectivity AMP Connectors | 1.500 | 2-322455-1-ND | 2,57000 € | Parametric Equivalent |
| 2-323062-2 | TE Connectivity AMP Connectors | 6.261 | A135524CT-ND | 1,22000 € | Parametric Equivalent |
| 2-323680-5 | TE Connectivity AMP Connectors | 9.750 | A100504CT-ND | 3,47000 € | Parametric Equivalent |
| 2-33457-2 | TE Connectivity AMP Connectors | 13.824 | A0928CT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,86960 € | 21,74 € |
| 100 | 0,79770 € | 79,77 € |
| 250 | 0,75448 € | 188,62 € |
| 500 | 0,72390 € | 361,95 € |
| 1.000 | 0,69504 € | 695,04 € |
| 5.000 | 0,63424 € | 3.171,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |






