
31635 | |
|---|---|
DigiKey Part Number | 17-31635-ND |
Manufacturer | |
Manufacturer Product Number | 31635 |
Description | BUDG SPD 22-16 COMM 22-18MIL 8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.065" (1.65mm) |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.312" (7.92mm) |
Width - Outer Edges 0.375" (9.53mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.685" (17.40mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34117-2 | TE Connectivity AMP Connectors | 17.704 | A135563CT-ND | 0,41000 € | Parametric Equivalent |
| 34117 | TE Connectivity AMP Connectors | 13.441 | A0934-ND | 0,32000 € | Parametric Equivalent |
| 8-34117-5 | TE Connectivity AMP Connectors | 729 | A136776-ND | 0,42000 € | Parametric Equivalent |
| 8219 | Keystone Electronics | 168 | 36-8219-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |



