
52951-3 | |
|---|---|
DigiKey Part Number | A136236TR-ND - Tape & Reel (TR) A136236CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52951-3 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52951-3 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.969" (24.60mm) | Length - Termination 0.465" (11.81mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59360 € | 14,84 € |
| 50 | 0,56520 € | 28,26 € |
| 100 | 0,53820 € | 53,82 € |
| 250 | 0,50448 € | 126,12 € |
| 500 | 0,48034 € | 240,17 € |
| 1.000 | 0,45742 € | 457,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44164 € | 1.104,10 € |
| 5.000 | 0,42057 € | 2.102,85 € |
| 7.500 | 0,40871 € | 3.065,33 € |
| 12.500 | 0,39426 € | 4.928,25 € |
| 17.500 | 0,38502 € | 6.737,85 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

