



3-963207-1 | |
|---|---|
DigiKey Part Number | A128775-ND |
Manufacturer | |
Manufacturer Product Number | 3-963207-1 |
Description | CONN RCPT HSG 4POS 5.00MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-963207-1 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Obsolete | Color Blue |
Connector Type | Features Sealed |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

