
3-830637-3 | |
|---|---|
DigiKey Part Number | 3-830637-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-830637-3 |
Description | LGH-1L PLUG TO CBL 16AWG 20.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1L Plug to Cable (Round) Unshielded 20.38" (417.652mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-830637-3 Models |
Category | Barrel Depth 1.69" (42.93mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color - Cap Red |
Connector Type LGH-1L Plug to Cable (Round) | Color - Wire White |
Length 20.38" (417.652mm) | Material - Cap Polycarbonate |
Voltage 25 kV | Base Product Number |

