
3-794636-2 | |
|---|---|
DigiKey Part Number | A33235TR-ND - Tape & Reel (TR) A33235CT-ND - Cut Tape (CT) A33235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-794636-2 |
Description | CONN HEADER SMD 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 3-794636-2 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67600 € | 16,76 € |
| 100 | 1,42390 € | 142,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,33476 € | 333,69 € |
| 500 | 1,27102 € | 635,51 € |
| 750 | 1,23519 € | 926,39 € |
| 1.250 | 1,19147 € | 1.489,34 € |
| 1.750 | 1,16946 € | 2.046,55 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,38370 € |







