5 Position Rectangular Plug Connector IDC Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-647008-5

DigiKey Part Number
3-647008-5-ND
Manufacturer
Manufacturer Product Number
3-647008-5
Description
CONN PLUG 5POS IDC 22AWG GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Plug Connector IDC Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-647008-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Holder
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Plug
Features
Closed End
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
5
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Red
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,89965 €1.349,47 €
Manufacturers Standard Package
Unit Price without VAT:0,89965 €
Unit Price with VAT:1,08858 €