
3-646486-0 | |
|---|---|
DigiKey Part Number | 3-646486-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-646486-0 |
Description | CONN RECEPT 176POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 176 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-646486-0 Models |
Category | Number of Rows 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style D 22 | Voltage Rating 750Vrms |
Number of Positions 176 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 14,65128 € | 10.548,92 € |
| Unit Price without VAT: | 14,65128 € |
|---|---|
| Unit Price with VAT: | 17,72805 € |

