Similar

3-644894-2 | |
|---|---|
DigiKey Part Number | 3-644894-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-644894-2 |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 3-644894-2 Models |
Category | Contact Length - Mating 0.280" (7.11mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.313" (7.95mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose, Lighting |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2B-XH-A-1 | JST Sales America Inc. | 0 | 455-S2B-XH-A-1-ND | 0,13000 € | Similar |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 15.000 | 0,41383 € | 6.207,45 € |
| Unit Price without VAT: | 0,41383 € |
|---|---|
| Unit Price with VAT: | 0,50073 € |


