
3-644807-3 | |
|---|---|
DigiKey Part Number | 3-644807-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-644807-3 |
Description | CONN PLUG 3POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644807-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 3 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,83155 € | 5.663,10 € |
| Unit Price without VAT: | 2,83155 € |
|---|---|
| Unit Price with VAT: | 3,42618 € |












