Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644754-4

DigiKey Part Number
A113565-ND
Manufacturer
Manufacturer Product Number
3-644754-4
Description
CONN HEADER R/A 4POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644754-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.400" (10.16mm)
Mfr
Contact Length - Post
0.175" (4.45mm)
Series
Insulation Height
0.300" (7.62mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 1 Wall
Voltage Rating
600VAC
Mounting Type
Applications
General Purpose, Industrial
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,02700 €10,27 €
1000,87290 €87,29 €
5000,77914 €389,57 €
2.0000,70654 €1.413,08 €
6.0000,65388 €3.923,28 €
10.0000,63075 €6.307,50 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,46410 €