
3-644662-3 | |
|---|---|
DigiKey Part Number | 3-644662-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-644662-3 |
Description | CONN RCPT 3POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644662-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 1,24939 € | 17.491,46 € |
| Unit Price without VAT: | 1,24939 € |
|---|---|
| Unit Price with VAT: | 1,51176 € |
















