
3-644469-9 | |
|---|---|
DigiKey Part Number | 3-644469-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-644469-9 |
Description | CONN RCPT 9POS IDC 18AWG TIN |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644469-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Obsolete | Features Feed Through, Polarizing Key |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 9 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |














