


3-487576-2 | |
|---|---|
DigiKey Part Number | 3-487576-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-487576-2 |
Description | CONN FFC VERT 40POS 1.27MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Vertical - 1 Sided 0.050" (1.27mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-487576-2 Models |
Category | Cable End Type Straight |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tube | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole | Voltage Rating 150V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 105°C |
Number of Positions 40 | Current Rating (Amps) 1A |
Pitch 0.050" (1.27mm) | Contact Finish Thickness 150.0µin (3.81µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.10mm ~ 0.31mm | Actuator Color Black |
Height Above Board 0.310" (7.87mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.480 | 2,10155 € | 13.618,04 € |
| Unit Price without VAT: | 2,10155 € |
|---|---|
| Unit Price with VAT: | 2,54288 € |

