3-338316-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 443
Unit Price: 16,62000 €
Datasheet

Similar


HARTING
In Stock: 290
Unit Price: 12,34000 €
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: 11,32000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 15,96800 €
Datasheet

Similar


Assmann WSW Components
In Stock: 944
Unit Price: 1,67000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,15000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.469
Unit Price: 5,01000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 624
Unit Price: 4,39000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,96400 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 132
Unit Price: 4,05000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,91706 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,53433 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 429
Unit Price: 5,25000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,59139 €
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-338316-2

DigiKey Part Number
A99303-ND
Manufacturer
Manufacturer Product Number
3-338316-2
Description
CONN D-SUB RCPT 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
3-338316-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5787685-1TE Connectivity AMP Connectors443A35186-ND16,62000 €Direct
09664516513HARTING2901195-2565-ND12,34000 €Similar
09664517513HARTING109664517513-ND11,32000 €Similar
09664556513HARTING009664556513-ND15,96800 €Similar
A-DF 37 PP/ZAssmann WSW Components944AE10947-ND1,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes