
3-2367196-3 | |
|---|---|
DigiKey Part Number | 17-3-2367196-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-2367196-3 |
Description | 1MM RIGHT ANGLE HEADER WITH LATC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.114" (2.90mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic, Halogen Free |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 1,32844 € | 27.897,24 € |
| Unit Price without VAT: | 1,32844 € |
|---|---|
| Unit Price with VAT: | 1,60741 € |

